Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : ¥180.70000 Bulk | - | Bulk | Active | Single Phase | Standard | 1.6 kV | 40 A | 1.3 V @ 40 A | 20 µA @ 1600 V | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
42 In Stock | 1 : ¥500.14000 Bulk | - | Bulk | Active | Three Phase | Standard | 1.6 kV | 90 A | 1.3 V @ 90 A | 50 µA @ 1600 V | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SP1 | SP1 | ||
59 In Stock | 1 : ¥179.06000 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 90 A | 2.3 V @ 60 A | 25 µA @ 600 V | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
16 In Stock | 1 : ¥233.49000 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 100 A | 2 V @ 100 A | 250 µA @ 600 V | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
96 In Stock | 1 : ¥308.61000 Tube | - | Tube | Active | Single Phase | Standard | 1.7 kV | 50 A | 2.2 V @ 50 A | 250 µA @ 1700 V | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 (ISOTOP®) | ||
13 In Stock | 1 : ¥452.85000 Tube | - | Tube | Active | Single Phase | Silicon Carbide Schottky | 700 V | 50 A | 1.8 V @ 50 A | 200 µA @ 700 V | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 (ISOTOP®) | ||
14 In Stock | 1 : ¥649.07000 Tube | - | Tube | Active | Single Phase | Silicon Carbide Schottky | 700 V | 50 A | 1.8 V @ 50 A | 200 µA @ 700 V | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | Module | - | ||
7 In Stock | 1 : ¥656.29000 Tube | - | Tube | Active | Single Phase | Silicon Carbide Schottky | 1.2 kV | 50 A | 1.8 V @ 50 A | 200 µA @ 1200 V | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 (ISOTOP®) | ||
9 In Stock | 1 : ¥1,131.31000 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 270 A | 2 V @ 200 A | 350 µA @ 600 V | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | SP6 | SP6 | ||
6 In Stock | 1 : ¥1,146.50000 Tube | - | Tube | Active | Three Phase | Silicon Carbide Schottky | 1.2 kV | 50 A | 1.8 V @ 50 A | 200 µA @ 1200 V | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | Module | - | ||
7 In Stock | 1 : ¥841.18000 Tube | - | Tube | Active | Three Phase | Silicon Carbide Schottky | 700 V | 50 A | 1.8 V @ 50 A | 200 µA @ 700 V | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | Module | - | ||
7 In Stock | 1 : ¥1,578.01000 Tube | - | Tube | Active | Single Phase | Silicon Carbide Schottky | 1.7 kV | 50 A | 1.8 V @ 50 A | 200 µA @ 1700 V | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | Module | - | ||
4 In Stock | 1 : ¥2,033.73000 Tube | - | Tube | Active | Single Phase | Silicon Carbide Schottky | 700 V | 100 A | 1.8 V @ 100 A | 400 µA @ 700 V | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | Module | SP6 | ||
6 In Stock | 1 : ¥2,234.63000 Tube | - | Tube | Active | Three Phase | Silicon Carbide Schottky | 1.7 kV | 50 A | 1.8 V @ 50 A | 200 µA @ 1700 V | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | Module | - | ||
20 In Stock | 1 : ¥274.70000 Bulk | - | Bulk | Active | Single Phase | Standard | 1.2 kV | 75 A | 2.1 V @ 75 A | 250 µA @ 1200 V | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
3 In Stock | 1 : ¥852.51000 Tube | - | Tube | Active | Single Phase | Silicon Carbide Schottky | 1.2 kV | 50 A | 1.8 V @ 50 A | 200 µA @ 1700 V | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | Module | - | ||
0 In Stock Check Lead Time | 1 : ¥2,977.94000 Tube | - | Tube | Active | Single Phase | Silicon Carbide Schottky | 700 V | 200 A | 1.8 V @ 200 A | 800 µA @ 700 V | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | Module | SP6 | ||
1 In Stock | 1 : ¥3,990.29000 Tube | - | Tube | Active | Single Phase | Silicon Carbide Schottky | 1.2 kV | 200 A | 1.8 V @ 200 A | 800 µA @ 1200 V | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | Module | SP6 | ||
0 In Stock Check Lead Time | 1 : ¥7,599.16000 Tube | - | Tube | Active | Single Phase | Silicon Carbide Schottky | 1.7 kV | 200 A | 1.8 V @ 200 A | 800 µA @ 1700 V | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | Module | SP6 | ||
0 In Stock | 100 : ¥94.57780 Bulk | - | Bulk | Obsolete | Single Phase | Standard | 200 V | 90 A | 1.15 V @ 60 A | 250 µA @ 200 V | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
0 In Stock Check Lead Time | 59 : ¥146.62847 Bulk | - | Bulk | Active | Single Phase | Standard | 200 V | 45 A | 1.3 V @ 30 A | 250 µA @ 200 V | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
0 In Stock Check Lead Time | 59 : ¥147.03763 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 60 A | 2.2 V @ 30 A | 250 µA @ 600 V | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
0 In Stock Check Lead Time | 54 : ¥160.74796 Bulk | - | Bulk | Active | Single Phase | Standard | 1 kV | 45 A | 3 V @ 30 A | 100 µA @ 1000 V | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
0 In Stock Check Lead Time | 43 : ¥201.71488 Bulk | - | Bulk | Active | Single Phase | Standard | 1.6 kV | - | 1.3 V @ 90 A | 50 µA @ 1600 V | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
0 In Stock Check Lead Time | 26 : ¥341.69192 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 42 A | 2.2 V @ 30 A | 250 µA @ 600 V | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | SP1 | SP1 |