MSCDC50X1701AG | |
---|---|
DigiKey Part Number | 150-MSCDC50X1701AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCDC50X1701AG |
Description | PM-DIODE-SIC-SBD-SP1F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Silicon Carbide Schottky 1.7 kV Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Silicon Carbide Schottky | |
Voltage - Peak Reverse (Max) | 1.7 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 50 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 1700 V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,234.63000 | ¥2,234.63 |