MSC50DC70HJ | |
---|---|
DigiKey Part Number | 150-MSC50DC70HJ-ND |
Manufacturer | |
Manufacturer Product Number | MSC50DC70HJ |
Description | PM-DIODE-SIC-SBD-SOT227 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 700 V Chassis Mount SOT-227 (ISOTOP®) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Silicon Carbide Schottky | |
Voltage - Peak Reverse (Max) | 700 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 50 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 700 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 (ISOTOP®) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.85000 | ¥452.85 |
100 | ¥377.34310 | ¥37,734.31 |