APT50DF170HJ | |
---|---|
DigiKey Part Number | APT50DF170HJ-ND |
Manufacturer | |
Manufacturer Product Number | APT50DF170HJ |
Description | BRIDGE RECT 1P 1.7KV 50A SOT227 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.7 kV Chassis Mount SOT-227 (ISOTOP®) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.7 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 50 A | |
Current - Reverse Leakage @ Vr | 250 µA @ 1700 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 (ISOTOP®) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.61000 | ¥308.61 |
100 | ¥257.17210 | ¥25,717.21 |