APT60DF20HJ | |
---|---|
DigiKey Part Number | APT60DF20HJ-ND |
Manufacturer | |
Manufacturer Product Number | APT60DF20HJ |
Description | BRIDGE RECT 1P 200V 90A SOT227 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 90 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 60 A | |
Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |