BAV199-7-F

DigiKey Part Number
BAV199-FDITR-ND - Tape & Reel (TR)
BAV199-FDICT-ND - Cut Tape (CT)
BAV199-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199-7-F
Description
DIODE ARRAY GP 85V 140MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
140mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.03400¥10.34
100¥0.55740¥55.74
500¥0.43790¥218.95
1,000¥0.30408¥304.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25190¥755.70
6,000¥0.23823¥1,429.38
9,000¥0.20274¥1,824.66
30,000¥0.18754¥5,626.20
75,000¥0.16219¥12,164.25
150,000¥0.13482¥20,223.00
Manufacturers Standard Package