PTZTFTE252.7B | |
---|---|
DigiKey Part Number | 846-PTZTFTE252.7BTR-ND - Tape & Reel (TR) 846-PTZTFTE252.7BCT-ND - Cut Tape (CT) 846-PTZTFTE252.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE252.7B |
Description | DIODE ZENER 2.9V 1W PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.9 V 1 W ±7.41% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥2.98840 | ¥74.71 |
100 | ¥2.39150 | ¥239.15 |
250 | ¥2.22060 | ¥555.15 |
500 | ¥1.87890 | ¥939.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.05699 | ¥1,585.49 |