BAV99LT3G

DigiKey Part Number
BAV99LT3GOSTR-ND - Tape & Reel (TR)
BAV99LT3GOSCT-ND - Cut Tape (CT)
BAV99LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99LT3G
Description
DIODE ARRAY GP 100V 215MA SOT23
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV99LT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.77200¥7.72
100¥0.41540¥41.54
500¥0.32592¥162.96
1,000¥0.22634¥226.34
2,000¥0.18751¥375.02
5,000¥0.17732¥886.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15091¥1,509.10
30,000¥0.13959¥4,187.70
50,000¥0.12073¥6,036.50
100,000¥0.11318¥11,318.00
250,000¥0.10036¥25,090.00
Manufacturers Standard Package