1905060000

DigiKey Part Number
281-4872-ND
Manufacturer
Manufacturer Product Number
1905060000
Description
CONN TERM BLK FEED THRU 10-30AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 10-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-30 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.86000¥53.86
10¥42.49400¥424.94
25¥40.42160¥1,010.54
50¥36.69120¥1,834.56
100¥35.24060¥3,524.06
250¥31.09480¥7,773.70
500¥29.02166¥14,510.83
1,000¥26.94868¥26,948.68
Manufacturers Standard Package