1919390000 | |
---|---|
DigiKey Part Number | 281-3553-ND |
Manufacturer | |
Manufacturer Product Number | 1919390000 |
Description | WIRE MARKER SLIP-ON 3.2X12MM WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.47" L (3.2mm x 12.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.47" L (3.2mm x 12.0mm) | |
Cable Diameter | 0.067" ~ 0.083" (1.70mm ~ 2.10mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥91.45353 | ¥36,581.41 |
800 | ¥86.88095 | ¥69,504.76 |