1758250000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 10
Unit Price: ¥11.17000
Datasheet

1758250000

DigiKey Part Number
281-1514-ND
Manufacturer
Manufacturer Product Number
1758250000
Description
JUMPER TERM BLK 2POS FLAT PIN
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.240" (6.10mm)
Style
Flat Pins
For Use With/Related Products
W Series
Contact Material
-
Contact Finish
-
Color
Yellow