09031966922 | |
---|---|
DigiKey Part Number | 1195-1156-ND |
Manufacturer | |
Manufacturer Product Number | 09031966922 |
Description | CONN DIN HDR 96POS PCB GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09031966922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |
20 | ¥40.97100 | ¥819.42 |
40 | ¥38.80575 | ¥1,552.23 |
60 | ¥37.90333 | ¥2,274.20 |
100 | ¥36.09850 | ¥3,609.85 |
260 | ¥31.58627 | ¥8,212.43 |
500 | ¥30.68382 | ¥15,341.91 |
1,000 | ¥26.17154 | ¥26,171.54 |
2,500 | ¥24.36657 | ¥60,916.42 |