09032966845 | |
---|---|
DigiKey Part Number | 1195-1199-ND |
Manufacturer | |
Manufacturer Product Number | 09032966845 |
Description | CONN DIN RCPT 96POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966845 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Kinked Pin, Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥33.88200 | ¥338.82 |
25 | ¥32.09040 | ¥802.26 |
50 | ¥31.34340 | ¥1,567.17 |
100 | ¥29.85080 | ¥2,985.08 |
300 | ¥26.11950 | ¥7,835.85 |
500 | ¥25.37322 | ¥12,686.61 |
1,000 | ¥21.64187 | ¥21,641.87 |
2,500 | ¥20.14932 | ¥50,373.30 |