AD420ARZ-32-REEL | |
---|---|
DigiKey Part Number | AD420ARZ-32-REELTR-ND - Tape & Reel (TR) AD420ARZ-32-REELCT-ND - Cut Tape (CT) AD420ARZ-32-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD420ARZ-32-REEL |
Description | IC DAC 16BIT V OR A-OUT 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD420ARZ-32-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 3ms | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 12V ~ 32V | |
Voltage - Supply, Digital | 12V ~ 32V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.38000 | ¥336.38 |
10 | ¥313.86800 | ¥3,138.68 |
25 | ¥300.71200 | ¥7,517.80 |
100 | ¥272.51890 | ¥27,251.89 |
250 | ¥263.12192 | ¥65,780.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥240.56843 | ¥240,568.43 |