ADP5300ACPZ-1-R7 | |
---|---|
DigiKey Part Number | 505-ADP5300ACPZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5300ACPZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5300ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5300ACPZ-1-R7 |
Description | IC REG BUCK PROG 0.8V 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5300ACPZ-1-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.60195 | ¥20,402.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.38800 | ¥183.88 |
25 | ¥17.38320 | ¥434.58 |
100 | ¥15.06590 | ¥1,506.59 |
250 | ¥14.29292 | ¥3,573.23 |
500 | ¥13.60194 | ¥6,800.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.75800 | ¥177.58 |
25 | ¥16.78760 | ¥419.69 |
100 | ¥14.54940 | ¥1,454.94 |
250 | ¥13.80300 | ¥3,450.75 |
500 | ¥13.13568 | ¥6,567.84 |