LT3472EDD#PBF | |
---|---|
DigiKey Part Number | 505-LT3472EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3472EDD#PBF |
Description | IC REG BST CUK ADJ 50MA DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±2.2V 2 Output 50mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3472EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±34V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.04000 | ¥57.04 |
10 | ¥51.50000 | ¥515.00 |
25 | ¥49.11000 | ¥1,227.75 |
121 | ¥42.64099 | ¥5,159.56 |
363 | ¥40.72457 | ¥14,783.02 |
605 | ¥37.13121 | ¥22,464.38 |
1,089 | ¥32.34006 | ¥35,218.33 |
2,541 | ¥31.14226 | ¥79,132.48 |