TS5205CX533 RFG | |
---|---|
DigiKey Part Number | 1801-TS5205CX533RFGTR-ND - Tape & Reel (TR) 1801-TS5205CX533RFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS5205CX533 RFG |
Description | IC REG LINEAR 3.3V 150MA SOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | TS5205CX533 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.275V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
Current - Supply (Max) | 1.9 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.63300 | ¥46.33 |
25 | ¥4.34920 | ¥108.73 |
100 | ¥3.54930 | ¥354.93 |
250 | ¥3.29712 | ¥824.28 |
500 | ¥2.80592 | ¥1,402.96 |
1,000 | ¥2.24475 | ¥2,244.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03434 | ¥6,103.02 |
6,000 | ¥1.89404 | ¥11,364.24 |
15,000 | ¥1.82389 | ¥27,358.35 |
30,000 | ¥1.75374 | ¥52,612.20 |