Boost, Cuk Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,909 In Stock | 1 : ¥55.09000 Cut Tape (CT) 2,500 : ¥31.14227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk | Adjustable | 2 | 2.2V | 16V | ±2.2V | ±34V | 50mA | 1.1MHz | No | 0°C ~ 70°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
795 In Stock | 1 : ¥57.04000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk | Adjustable | 2 | 2.2V | 16V | ±2.2V | ±34V | 50mA | 1.1MHz | No | 0°C ~ 70°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
76 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk | Adjustable | 3 | 2.5V | 6V | ±2.5V | ±32V | 800mA (Switch), 900mA (Switch), 400mA (Switch) | 1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥38.15934 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk | Adjustable | 3 | 2.5V | 6V | ±2.5V | ±32V | 800mA (Switch), 900mA (Switch), 400mA (Switch) | 1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x3) |