LT3587EUD#PBF | |
---|---|
DigiKey Part Number | 505-LT3587EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3587EUD#PBF |
Description | IC REG BST CUK ADJ TRPL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±2.5V 3 Output 800mA (Switch), 900mA (Switch), 400mA (Switch) 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3587EUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±32V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥65.34900 | ¥653.49 |
25 | ¥62.31040 | ¥1,557.76 |
121 | ¥54.10355 | ¥6,546.53 |
363 | ¥51.67193 | ¥18,756.91 |
605 | ¥47.11261 | ¥28,503.13 |
1,089 | ¥41.03355 | ¥44,685.54 |