DS2715Z+T&R | |
---|---|
DigiKey Part Number | 175-DS2715Z+T&RTR-ND - Tape & Reel (TR) 175-DS2715Z+T&RCT-ND - Cut Tape (CT) 175-DS2715Z+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2715Z+T&R |
Description | IC BATT CHG NIMH 1-10CELL 16SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Charger IC Nickel Metal Hydride 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2715Z+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Nickel Metal Hydride | |
Number of Cells | 1 ~ 10 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.56000 | ¥104.56 |
10 | ¥73.62600 | ¥736.26 |
25 | ¥65.66400 | ¥1,641.60 |
100 | ¥56.76010 | ¥5,676.01 |
250 | ¥52.44844 | ¥13,112.11 |
500 | ¥49.82356 | ¥24,911.78 |
1,000 | ¥47.81719 | ¥47,817.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.07467 | ¥102,686.67 |