MC14001BDR2G | |
---|---|
DigiKey Part Number | MC14001BDR2GOSTR-ND - Tape & Reel (TR) MC14001BDR2GOSCT-ND - Cut Tape (CT) MC14001BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14001BDR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14001BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03000 | ¥40.30 |
25 | ¥3.76080 | ¥94.02 |
100 | ¥2.79520 | ¥279.52 |
250 | ¥2.36504 | ¥591.26 |
500 | ¥2.25742 | ¥1,128.71 |
1,000 | ¥1.66624 | ¥1,666.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.55875 | ¥3,896.88 |
5,000 | ¥1.45124 | ¥7,256.20 |
12,500 | ¥1.37599 | ¥17,199.88 |
25,000 | ¥1.34374 | ¥33,593.50 |
62,500 | ¥1.33044 | ¥83,152.50 |