2DIB1400FXUMA1 | |
---|---|
DigiKey Part Number | 448-2DIB1400FXUMA1TR-ND - Tape & Reel (TR) 448-2DIB1400FXUMA1CT-ND - Cut Tape (CT) 448-2DIB1400FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DIB1400FXUMA1 |
Description | DIGITAL ISOLATORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 40Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 33ns, 33ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 4ns, 4ns (Max) | |
Voltage - Supply | 2.7V ~ 6.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-DSO-8-82 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥8.33300 | ¥83.33 |
100 | ¥6.16640 | ¥616.64 |
500 | ¥5.66674 | ¥2,833.37 |
1,000 | ¥4.66670 | ¥4,666.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.43336 | ¥11,083.40 |
5,000 | ¥4.33335 | ¥21,666.75 |
12,500 | ¥4.23335 | ¥52,916.88 |