ITS4040DEPDXUMA1 | |
---|---|
DigiKey Part Number | ITS4040DEPDXUMA1TR-ND - Tape & Reel (TR) ITS4040DEPDXUMA1CT-ND - Cut Tape (CT) ITS4040DEPDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4040DEPDXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.6A PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4040DEPDXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.6A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.85000 | ¥42.85 |
10 | ¥38.46800 | ¥384.68 |
25 | ¥36.36480 | ¥909.12 |
100 | ¥31.51570 | ¥3,151.57 |
250 | ¥29.89944 | ¥7,474.86 |
500 | ¥26.82864 | ¥13,414.32 |
1,000 | ¥22.62658 | ¥22,626.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.49527 | ¥64,485.81 |