S25HS02GTDPBHV153 | |
---|---|
DigiKey Part Number | 448-S25HS02GTDPBHV153TR-ND - Tape & Reel (TR) 448-S25HS02GTDPBHV153CT-ND - Cut Tape (CT) 448-S25HS02GTDPBHV153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25HS02GTDPBHV153 |
Description | IC FLASH 2GBIT SPI/QUAD 24FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 133 MHz 6 ns 24-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 1.7ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.33000 | ¥266.33 |
10 | ¥250.46500 | ¥2,504.65 |
25 | ¥241.76880 | ¥6,044.22 |
50 | ¥234.12560 | ¥11,706.28 |
100 | ¥206.09650 | ¥20,609.65 |
250 | ¥200.55108 | ¥50,137.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥185.50567 | ¥371,011.34 |