PVT412AS-TPBF | |
---|---|
DigiKey Part Number | PVT412AS-TPBFTR-ND - Tape & Reel (TR) PVT412AS-TPBFCT-ND - Cut Tape (CT) PVT412AS-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVT412AS-TPBF |
Description | SSR RELAY SPST-NO 240MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 240 mA | |
On-State Resistance (Max) | 6 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.89000 | ¥75.89 |
10 | ¥71.10400 | ¥711.04 |
25 | ¥63.20480 | ¥1,580.12 |
50 | ¥60.04420 | ¥3,002.21 |
100 | ¥56.88450 | ¥5,688.45 |
250 | ¥50.56380 | ¥12,640.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥47.40368 | ¥35,552.76 |
1,500 | ¥44.24339 | ¥66,365.08 |