2DIB0411FXUMA1

DigiKey Part Number
448-2DIB0411FXUMA1TR-ND - Tape & Reel (TR)
448-2DIB0411FXUMA1CT-ND - Cut Tape (CT)
448-2DIB0411FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DIB0411FXUMA1
Description
DIGITAL ISOLATORS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 40Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
33ns, 33ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
4ns, 4ns (Max)
Voltage - Supply
2.7V ~ 6.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-DSO-8-82
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.60000¥13.60
10¥8.62900¥86.29
100¥6.38530¥638.53
500¥5.86788¥2,933.94
1,000¥4.83235¥4,832.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.59072¥11,476.80
5,000¥4.48716¥22,435.80
12,500¥4.38362¥54,795.25
Manufacturers Standard Package