EVKT-MP2760 | |
---|---|
DigiKey Part Number | 1589-EVKT-MP2760-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MP2760 |
Description | MP2760 EVALUATION KIT, 1 CELL TO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP2760 Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2760 | |
Primary Attributes | Buck-Boost Battery Charger | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C/SMBus Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,026.23000 | ¥1,026.23 |