47204 | |
---|---|
DigiKey Part Number | 47204-ND |
Manufacturer | |
Manufacturer Product Number | 47204 |
Description | GROUND CORD FOR ESD TURNTABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cord (For Mats, Wrist Straps) 6' (1.83m) Green, Yellow Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cord (For Mats, Wrist Straps) | |
Cord Type | Straight | |
Cord Termination | 1/4" Quick Connect, #10 Ring Terminal | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Green, Yellow Stripe | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.36000 | ¥81.36 |
10 | ¥74.24900 | ¥742.49 |
100 | ¥62.75820 | ¥6,275.82 |
1,000 | ¥57.89653 | ¥57,896.53 |