KL313AKDA226N4902 | |
---|---|
DigiKey Part Number | KL313AKDA226N4902-ND |
Manufacturer | |
Manufacturer Product Number | KL313AKDA226N4902 |
Description | SWITCH ROCKER SPDT 10A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (DC) Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Locking - Illuminated | |
Color - Actuator/Cap | Black, Red | |
Actuator Marking | Differential Lock | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥276.94950 | ¥11,077.98 |