SPDT Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,327 In Stock 2,115 Factory | 1 : ¥29.06000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Curved) | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
1,084 In Stock 201 Factory | 1 : ¥29.06000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
8,440 In Stock | 1 : ¥54.27000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
810 In Stock | 1 : ¥95.23000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
1,064 In Stock | 1 : ¥102.38000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
525 In Stock | 1 : ¥125.86000 Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Circular - 11.90mm Dia | -20°C ~ 80°C | - | |||
1,720 In Stock | 1 : ¥206.89000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
357 In Stock | 1 : ¥8.54000 Bag | Bag | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
9,583 In Stock | 1 : ¥11.33000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle | Gray | No Marking | - | - | PC Pin | - | - | - | -40°C ~ 85°C | - | |||
9,958 In Stock 12,812 Factory | 1 : ¥21.26000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Curved) | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
292 In Stock | 1 : ¥25.37000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle | Red | No Marking | - | - | PC Pin | - | - | - | -40°C ~ 85°C | - | |||
1,729 In Stock | 1 : ¥25.53000 Box | Box | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
261 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | Panel Mount, Flange | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Rectangular - 17.96mm x 10.62mm | -40°C ~ 85°C | cULus | |||
547 In Stock | 1 : ¥32.59000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 16A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Red | ON OFF, Vertical | LED, Red | 12 VDC | Solder, Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 19.40mm x 13.00mm | -25°C ~ 85°C | cULus | |||
466 In Stock | 1 : ¥44.99000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 21A (DC) | - | 14 V | Concave (Curved) - Illuminated | Black | No Marking | LED, Green/Red | - | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | cULus, ENEC | |||
481 In Stock | 1 : ¥51.48000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 16A (DC) | - | 30 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
494 In Stock | 1 : ¥51.97000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 12.30mm | - | CSA, UL | |||
1,560 In Stock 1,334 Factory | 1 : ¥54.60000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle - Illuminated | Clear | No Marking | LED, Green | 2.1 VDC | PC Pin | - | Sealed - Flux Protection | - | -25°C ~ 55°C | CSA, UL | |||
6,199 In Stock 8,623 Factory | 1 : ¥56.40000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle - Illuminated | Clear | No Marking | LED, Green | 2.1 VDC | PC Pin | - | Sealed - Flux Protection | - | -25°C ~ 55°C | CSA, UL | |||
2,978 In Stock 4,955 Factory | 1 : ¥57.55000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Process Sealed | - | -30°C ~ 85°C | CSA, UL | |||
226 In Stock 323 Factory | 1 : ¥64.78000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle - Illuminated | Clear | No Marking | LED, Green/Red | 2 VDC | PC Pin | - | Sealed - Flux Protection | - | -25°C ~ 55°C | CSA, UL | |||
665 In Stock | 1 : ¥67.16000 Bulk | Bulk | Active | Panel Mount, Snap-In, Right Angle | SPDT | On-On | 10A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | PC Pin | - | - | Rectangular - 19.20mm x 12.90mm | -30°C ~ 65°C | cULus | |||
1,075 In Stock | 1 : ¥68.06000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | UL | |||
172 In Stock | 1 : ¥96.47000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
780 In Stock | 1 : ¥97.29000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | cULus |