DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,811 In Stock | 1 : ¥32.18000 Cut Tape (CT) 3,000 : ¥16.15635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 6V | - | - | - | 1A | - | ITE (Commercial) | OTP | -40°C ~ 125°C (With Derating) | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-uSIP (3x2.8) | - | - | - | |||
1,097 In Stock | 1 : ¥35.14000 Cut Tape (CT) 3,000 : ¥17.64517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.4 ~ 5.5V | - | - | - | 3A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 10-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 10-uSIP (3x2.8) | Enable, Active High | - | - | |||
1,925 In Stock | 1 : ¥48.37000 Cut Tape (CT) 250 : ¥33.75460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.8 ~ 3.6V | - | - | - | 2A | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 89% | Surface Mount | 8-SMD Module | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | - | - | - | - | |||
1,374 In Stock 1,000 Factory | 1 : ¥68.96000 Cut Tape (CT) 500 : ¥55.25214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 15V | 5V | - | - | - | 6A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 99% | Surface Mount | 25-BLGA Module | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | - | - | - | - | |||
542 In Stock | 1 : ¥93.76000 Cut Tape (CT) 500 : ¥61.04910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 17V | 0.6 ~ 10V | - | - | - | 8A | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 94% | Surface Mount | 24-SMD Module | 0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm) | 24-QFM (7.5x7.5) | - | - | - | ||
109 In Stock | 1 : ¥174.02000 Cut Tape (CT) 1,000 : ¥110.77094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 16V | 0.6 ~ 5.5V | - | - | - | 15A | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 25-PowerBQFN Module | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | 25-B3QFN (6.5x7.5) | Enable, Active High | - | - | |||
2,307 In Stock | 1 : ¥198.84000 Cut Tape (CT) 2,000 : ¥129.82378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 15V | 0.5 ~ 5.5V | - | - | - | 12A | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 51-PowerFQFN Module | 0.31" L x 0.22" W x 0.07" H (8.0mm x 5.5mm x 1.9mm) | 51-BQFN (8x5.5) | - | - | - | ||
923 In Stock | 1 : ¥193.26000 Cut Tape (CT) 350 : ¥145.18077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 15V | 0.5 ~ 2V | - | - | - | 35A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 91% | Surface Mount | 59-SMD Module | 0.63" L x 0.59" W x 0.25" H (16.0mm x 15.0mm x 6.4mm) | 59-QFM (15x16) | - | - | - | |||
1,050 In Stock | 1 : ¥464.00000 Cut Tape (CT) 1,000 : ¥339.44980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 20V | - | - | - | 8A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -55°C ~ 125°C | 94.3% | Surface Mount | 22-PowerBQFN Module | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | 22-B3QFN (6.5x7.5) | Enable, Active High | - | - | |||
3,410 In Stock | 1 : ¥49.92000 Cut Tape (CT) 3,900 : ¥36.94412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 16V | 600mV | - | - | - | 12A | - | ITE (Commercial) | Adjustable Output, I2C Interface, Load Sharing, PMBus™ | -40°C ~ 125°C | - | Surface Mount | 22-PowerLGA Module | 0.23" L x 0.19" W x 0.06" H (5.8mm x 4.9mm x 1.6mm) | 22-LGA-SiP (5.8x4.9) | - | - | - | |||
752 In Stock | 1 : ¥126.24000 Cut Tape (CT) 1,000 : ¥79.93779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 16V | 0.6 ~ 5.5V | - | - | - | 12A | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 25-PowerBQFN Module | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | 25-B3QFN (6.5x7.5) | Enable, Active High | - | - | |||
770 In Stock | 1 : ¥80.54000 Cut Tape (CT) 400 : ¥67.14265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 15V | 0.7 ~ 1.8V | - | - | - | 20A | 36 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 87.8% | Surface Mount | 37-SMD Module | 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) | - | Enable, Active High | - | - | |||
1,920 In Stock | 1 : ¥90.64000 Cut Tape (CT) 400 : ¥66.49428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 7.5V | 15V | 0.7 ~ 1.8V | - | - | - | 16A | 29 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 91.8% | Surface Mount | 56-SMD Module | 0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm) | - | Enable, Active High | - | - | ||
0 In Stock Check Lead Time | 500 : ¥189.58394 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 2.95V | 16V | 0.5 ~ 3.6V | - | - | - | 35A | 126 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 84.7% | Surface Mount | 15-SMD Module | 0.63" L x 0.43" W x 0.17" H (16.0mm x 11.0mm x 4.2mm) | 45-QFM (16x11) | - | - | - | |||
0 In Stock Check Lead Time | 24 : ¥1,006.97000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 8V | 14V | 0.25 ~ 1.52V | 0.25 ~ 1.52V | - | - | 120A, 40A | - | ITE (Commercial) | Adjustable Output, I2C Interface, PMBus™, Remote Sense, Standby Output | -40°C ~ 105°C (With Derating) | 92% | Surface Mount | 28-SMD Module | 1.89" L x 0.59" W x 0.47" H (48.0mm x 15.0mm x 12.0mm) | 28-QFM (48x15) | - | - | - |