TPSM831D31MOA | |
---|---|
DigiKey Part Number | 296-TPSM831D31MOA-ND |
Manufacturer | |
Manufacturer Product Number | TPSM831D31MOA |
Description | 8V-14V INPUT, 120A + 40A DUAL OU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.25 ~ 1.52V 0.25 ~ 1.52V 120A, 40A 8V - 14V Input |
EDA/CAD Models | TPSM831D31MOA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.25 ~ 1.52V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 120A, 40A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, PMBus™, Remote Sense, Standby Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Size / Dimension | 1.89" L x 0.59" W x 0.47" H (48.0mm x 15.0mm x 12.0mm) | |
Supplier Device Package | 28-QFM (48x15) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥1,006.97000 | ¥24,167.28 |