DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,230 In Stock | 1 : ¥36.70000 Cut Tape (CT) 1,000 : ¥29.36992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 17V | 1 ~ 5.25V | - | - | - | 2.5A | 13 W | - | - | Remote On/Off, SCP, UVLO | -40°C ~ 85°C (With Derating) | 88% | Surface Mount | 9-LGA Module | 0.31" L x 0.31" W x 0.09" H (7.9mm x 7.9mm x 2.3mm) | - | Enable, Active High | - | - | |||
651 In Stock | 1 : ¥81.03000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 12V | - | - | - | 1A | 12 W | - | - | OVP, SCP | -40°C ~ 85°C | 87% | Surface Mount | - | 0.84" L x 0.55" W x 0.53" H (21.2mm x 13.9mm x 13.4mm) | - | - | - | 60950-1 | |||
201 In Stock | 1 : ¥84.73000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 12V | - | - | - | 833mA | 9 W | - | ITE (Commercial) | OVP, SCP | -40°C ~ 85°C | 87% | Surface Mount | - | 0.87" L x 0.59" W x 0.12" H (22.2mm x 14.9mm x 3.1mm) | - | - | - | 60950-1 | |||
443 In Stock | 1 : ¥95.81000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 72V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.48" L x 0.35" W x 0.69" H (12.1mm x 9.0mm x 17.5mm) | - | - | - | - | |||
150 In Stock | 1 : ¥109.03000 Tray | Tray | Active | Isolated PoE Module | 1 | 37V | 57V | 5V | - | - | - | 2A | 10 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Surface Mount | 4-SMD Module | 1.02" L x 0.58" W x 0.24" H (26.0mm x 14.8mm x 6.2mm) | - | - | - | - | |||
2,002 In Stock | 1 : ¥155.90000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 5V | - | - | - | 6A | 30 W | - | - | - | - | 91.5% | Through Hole | - | 2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm) | - | - | - | - | |||
462 In Stock | 1 : ¥155.90000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 12V | - | - | - | 2.5A | 30 W | - | - | - | - | 93.3% | Through Hole | - | 2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm) | - | - | - | - | |||
903 In Stock | 1 : ¥172.32000 Cut Tape (CT) 100 : ¥190.00280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 27V | 54V | - | - | - | 560mA | 30 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 85°C | 90% | Surface Mount | 4-SMD Module | 1.40" L x 0.88" W x 0.35" H (35.5mm x 22.4mm x 8.9mm) | - | - | - | - | |||
474 In Stock | 1 : ¥183.90000 Cut Tape (CT) 100 : ¥171.15640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated PoE Module | 1 | 37V | 57V | 12V | - | - | - | 2.125A | 26 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 85°C | 92.5% | Surface Mount | 7-SMD Module | 1.40" L x 0.88" W x 0.42" H (35.5mm x 22.4mm x 10.6mm) | - | - | - | - | |||
642 In Stock | 1 : ¥221.42000 Tray | Tray | Active | Isolated PoE Module | 2 | 36V | 57V | 12V | 24V | - | - | 7.05A | 85 W | - | - | SCP | -40°C ~ 85°C | 89% | Through Hole | - | 2.76" L x 1.38" W x 0.67" H (70.0mm x 35.0mm x 17mm) | - | - | - | 60950-1 | |||
667 In Stock 1,000 Factory | 1 : ¥77.83000 Cut Tape (CT) 200 : ¥66.66400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 14V | 60V | 12V | - | - | - | 1.5A | - | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 100°C (With Derating) | 88% | Surface Mount | 25-BLGA Module | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | - | - | - | - | |||
275 In Stock | 1 : ¥398.26000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 5A | 25 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -45°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm) | - | Enable, Active Low | - | - | |||
4 In Stock | 1 : ¥273.55000 Tray | - | Tray | Active | Isolated PoE Module | 1 | 37V | 57V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | OCP, OTP, OVP | 0°C ~ 85°C | 84.5% | Surface Mount | 20-SMD Module | 1.77" L x 1.54" W x 0.68" H (45.0mm x 39.0mm x 17.3mm) | - | - | - | - | ||
0 In Stock Check Lead Time | 400 : ¥60.78375 Bulk | - | Bulk | Active | Isolated PoE Module | 1 | 36V | 60V | 12V | - | - | - | 1.25A | 15 W | 1 kV | ITE (Commercial) | - | -15°C ~ 65°C | 80% | Through Hole | 9-SIP Module | 2.56" L x 0.65" W x 0.75" H (65.0mm x 16.6mm x 19.0mm) | - | - | - | - |