Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Features | - | |
Operating Temperature | - | |
Efficiency | 91.5% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm) | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.90000 | ¥155.90 |
10 | ¥152.70200 | ¥1,527.02 |
25 | ¥151.88120 | ¥3,797.03 |
40 | ¥143.67150 | ¥5,746.86 |
520 | ¥139.56700 | ¥72,574.84 |
1,040 | ¥135.29821 | ¥140,710.14 |