AG5724-LPB | |
---|---|
DigiKey Part Number | 5061-AG5724-LPB-ND |
Manufacturer | |
Manufacturer Product Number | AG5724-LPB |
Description | POE PD MODULE, 30W, IEEE802 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE Module DC DC Converter 1 Output 24V 1.25A 36V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88.5% | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.30" L x 0.87" W x 0.51" H (33.0mm x 22.0mm x 13.0mm) | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.34000 | ¥138.34 |
10 | ¥134.14800 | ¥1,341.48 |
25 | ¥132.17800 | ¥3,304.45 |
50 | ¥127.25200 | ¥6,362.60 |
72 | ¥122.40819 | ¥8,813.39 |
144 | ¥121.58778 | ¥17,508.64 |
288 | ¥118.54958 | ¥34,142.28 |
504 | ¥114.44500 | ¥57,680.28 |
1,008 | ¥100.98133 | ¥101,789.18 |