DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377 In Stock | 1 : ¥138.34000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88.5% | Surface Mount | 1.30" L x 0.87" W x 0.51" H (33.0mm x 22.0mm x 13.0mm) | - | - | |||
156 In Stock | 1 : ¥138.34000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 24V | - | - | - | 1.25A | 30 W | - | - | - | -40°C ~ 85°C | 88.5% | Surface Mount | 1.30" L x 0.87" W x 0.51" H (33.0mm x 22.0mm x 13.0mm) | - | - |