AG9903-MTB | |
---|---|
DigiKey Part Number | 5061-AG9903-MTB-ND |
Manufacturer | |
Manufacturer Product Number | AG9903-MTB |
Description | PD MODULE, ISOLATED DC-DC CONVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE Module DC DC Converter 1 Output 3.3V 1.82A 36V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.82A | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.87" L x 0.59" W x 0.12" H (22.2mm x 14.9mm x 3.1mm) | |
Approval Agency | - | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.03000 | ¥81.03 |
10 | ¥79.47100 | ¥794.71 |
25 | ¥77.91120 | ¥1,947.78 |
50 | ¥76.35120 | ¥3,817.56 |
100 | ¥71.91790 | ¥7,191.79 |
500 | ¥67.81332 | ¥33,906.66 |
1,000 | ¥62.39484 | ¥62,394.84 |