DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,002 In Stock | 1 : ¥155.90000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 5V | - | - | - | 6A | 30 W | - | - | 91.5% | Through Hole | 2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm) | - | - | |||
462 In Stock | 1 : ¥155.90000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 12V | - | - | - | 2.5A | 30 W | - | - | 93.3% | Through Hole | 2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm) | - | - | |||
87 In Stock | 1 : ¥155.90000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 24V | - | - | - | 1.25A | 30 W | - | - | 92.6% | Through Hole | 2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm) | - | - |