NXJ2S0505MC-R7 | |
---|---|
DigiKey Part Number | 811-3818-2-ND - Tape & Reel (TR) 811-3818-1-ND - Cut Tape (CT) 811-3818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ2S0505MC-R7 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ2S0505MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72.50% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 8 Leads | |
Size / Dimension | 0.61" L x 0.45" W x 0.17" H (15.5mm x 11.4mm x 4.4mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
5 | ¥48.35600 | ¥241.78 |
10 | ¥48.02700 | ¥480.27 |
25 | ¥47.45280 | ¥1,186.32 |
50 | ¥46.30320 | ¥2,315.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
135 | ¥44.00452 | ¥5,940.61 |
270 | ¥41.13111 | ¥11,105.40 |
675 | ¥38.42213 | ¥25,934.94 |
1,350 | ¥35.95901 | ¥48,544.66 |