NXJ2S0505MC-R13 | |
---|---|
DigiKey Part Number | 811-NXJ2S0505MC-R13TR-ND - Tape & Reel (TR) 811-NXJ2S0505MC-R13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NXJ2S0505MC-R13 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ2S0505MC-R13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72.50% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 8 Leads | |
Size / Dimension | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
5 | ¥46.30400 | ¥231.52 |
10 | ¥45.97500 | ¥459.75 |
25 | ¥45.48240 | ¥1,137.06 |
50 | ¥44.33300 | ¥2,216.65 |
100 | ¥42.11630 | ¥4,211.63 |
250 | ¥39.40708 | ¥9,851.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥36.78007 | ¥22,068.04 |
1,200 | ¥34.48138 | ¥41,377.66 |