MGJ2D051505BSC | |
---|---|
DigiKey Part Number | 811-MGJ2D051505BSC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D051505BSC |
Description | DC/DC 2W TH 5-15/5V 5.4KV SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 80mA, 40mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 40mA | |
Power (Watts) | 1.4 W | |
Voltage - Isolation | 5.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
5 | ¥44.74400 | ¥223.72 |
10 | ¥44.41500 | ¥444.15 |
25 | ¥43.92240 | ¥1,098.06 |
50 | ¥42.85520 | ¥2,142.76 |
100 | ¥40.72060 | ¥4,072.06 |
250 | ¥38.09348 | ¥9,523.37 |
500 | ¥35.54846 | ¥17,774.23 |
1,000 | ¥33.33189 | ¥33,331.89 |