ACAG1204-433-T | |
---|---|
DigiKey Part Number | 535-14490-2-ND - Tape & Reel (TR) 535-14490-1-ND - Cut Tape (CT) 535-14490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAG1204-433-T |
Description | RF ANT 433MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 433MHz ISM, LoRa, Sigfox, Wi-Fi Chip RF Antenna 428MHz ~ 438MHz -1.72dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG1204-433-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 428MHz ~ 438MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -6.5dB | |
Gain | -1.72dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | ISM, LoRa, Sigfox, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥16.67900 | ¥166.79 |
25 | ¥14.45200 | ¥361.30 |
100 | ¥11.94850 | ¥1,194.85 |
250 | ¥11.68916 | ¥2,922.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.68917 | ¥35,067.51 |