DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
399 In Stock | 1 : ¥137.10000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 28.7V | -15 ~ -3V | - | - | - | 1.5A | - | - | ITE (Commercial) | OTP, UVLO | -40°C ~ 85°C | 84% | Surface Mount | 5-SMD Module | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | - | - | - | - | |||
483 In Stock | 1 : ¥65.27000 Cut Tape (CT) 400 : ¥55.96833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.8 ~ 5.5V | - | - | - | 3A | 16 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 5-SMD Module | 0.80" L x 0.45" W x 0.29" H (20.3mm x 11.4mm x 7.3mm) | - | Enable, Active Low | - | - | |||
398 In Stock | 1 : ¥102.37000 Cut Tape (CT) 400 : ¥85.27915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.6 ~ 5.5V | - | - | - | 6A | 33 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 10-SMD Module | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | - | Enable, Active High | - | - | |||
200 In Stock | 200 : ¥115.50205 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module, Digital | 1 | 3V | 14.4V | 0.45 ~ 5.5V | - | - | - | 12A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.4% | Surface Mount | Module | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | - | Enable, Active Low | - | - | |||
188 In Stock | 1 : ¥387.00000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 20A | 66 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 91.6% | Through Hole | Eighth Brick | 2.30" L x 0.89" W x 0.32" H (58.4mm x 22.7mm x 8.1mm) | Eighth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
442 In Stock | 1 : ¥71.09000 Cut Tape (CT) 400 : ¥56.02990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.8 ~ 3.6V | - | - | - | 5A | 17 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 5-SMD Module | 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 1 : ¥103.93000 Cut Tape (CT) 200 : ¥88.18780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 20A | 110 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm) | - | Enable, Active High | - | - |