OKY-T/5-W5N-C | |
---|---|
DigiKey Part Number | 811-2066-2-ND - Tape & Reel (TR) 811-2066-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OKY-T/5-W5N-C |
Description | DC DC CONVERTER 0.8-3.6V 17W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 5A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKY-T/5-W5N-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 17 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.10000 | ¥71.10 |
5 | ¥70.55600 | ¥352.78 |
10 | ¥69.98000 | ¥699.80 |
25 | ¥68.93600 | ¥1,723.40 |
50 | ¥66.85080 | ¥3,342.54 |
100 | ¥62.39370 | ¥6,239.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥56.03193 | ¥22,412.77 |