AXA003A0X-SRZ | |
---|---|
DigiKey Part Number | 555-1049-2-ND - Tape & Reel (TR) 555-1049-1-ND - Cut Tape (CT) 555-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXA003A0X-SRZ |
Description | DC DC CONVERTER 0.8-5.5V 16W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 8.3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.29" H (20.3mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.27000 | ¥65.27 |
5 | ¥64.36400 | ¥321.82 |
10 | ¥63.42900 | ¥634.29 |
25 | ¥61.56680 | ¥1,539.17 |
50 | ¥59.70160 | ¥2,985.08 |
100 | ¥57.83640 | ¥5,783.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥55.97035 | ¥22,388.14 |
800 | ¥52.23899 | ¥41,791.19 |