DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,940 In Stock | 1 : ¥24.63000 Cut Tape (CT) 2,500 : ¥12.79005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.6 ~ 18V | - | - | - | 3A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | - | - | ||
6,849 In Stock | 1 : ¥36.39000 Cut Tape (CT) 3,000 : ¥17.72198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 5V | - | - | - | 3A | - | - | ITE (Commercial) | OTP | -40°C ~ 125°C | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-uSIP (3x2.8) | - | - | |||
5,867 In Stock | 1 : ¥46.14000 Cut Tape (CT) 250 : ¥32.21396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 6V | - | - | - | 1A | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 8-SMD Module | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | - | Enable, Active High | - | |||
2,794 In Stock | 1 : ¥96.47000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 2A | 6.6 W | - | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | - | |||
6,411 In Stock | 1 : ¥111.11000 Cut Tape (CT) 250 : ¥89.39820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 5 ~ 30V | - | - | - | 2A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 97% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | |||
1,223 In Stock | 1 : ¥107.30000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 5 ~ 30V | - | - | - | 2A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 97% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | |||
3,304 In Stock | 1 : ¥116.55000 Cut Tape (CT) 500 : ¥95.37412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 5 ~ 30V | - | - | - | 3A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 94% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | |||
1,639 In Stock | 1 : ¥145.80000 Cut Tape (CT) 250 : ¥121.29636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 5 ~ 24V | - | - | - | 3A | - | - | ITE (Commercial) | SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 7-SMD Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | - | Enable, Active High | - | |||
0 In Stock Check Lead Time | 1 : ¥174.19000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | |||
307 In Stock | 1 : ¥190.43000 Cut Tape (CT) 250 : ¥152.78776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 0.8 ~ 6V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | - | - | |||
225 In Stock | 1 : ¥203.94000 Cut Tape (CT) 250 : ¥163.62372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 0.8 ~ 6V | - | - | - | 10A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 93% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | - | - | |||
158 In Stock | 1 : ¥307.05000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 2.5A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm) | - | Enable, Active High | 62368-1 | |||
96 In Stock | 1 : ¥96.32000 Cut Tape (CT) 250 : ¥80.23416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 5 ~ 30V | - | - | - | 1A | - | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 97% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | |||
33 In Stock 66 Factory | 1 : ¥215.43000 Tube | Tube | Active | Isolated Module | 1 | 9V | 27V | 9V | - | - | - | 333mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 77% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | |||
47 In Stock | 1 : ¥298.02000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 666mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | - |