RS3-2409SZ/H3 | |
---|---|
DigiKey Part Number | 945-2402-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2409SZ/H3 |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2409SZ/H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.43000 | ¥215.43 |
5 | ¥210.45000 | ¥1,052.25 |
10 | ¥208.82500 | ¥2,088.25 |
25 | ¥205.56040 | ¥5,139.01 |
50 | ¥195.77100 | ¥9,788.55 |
100 | ¥184.80350 | ¥18,480.35 |
250 | ¥176.19456 | ¥44,048.64 |