DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,003 In Stock | 1 : ¥521.14000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 19A | 225 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm) | - | Enable, Active Low | - | - | |||
539 In Stock | 1 : ¥527.71000 Tray | Tray | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | - | 32.5A | 390 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 125°C (With Derating) | 95.6% | Through Hole | Eighth Brick | 2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm) | Eighth Brick | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
46 In Stock | 1 : ¥597.00000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 37.5A | 450 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 95.6% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | Eighth Brick | Enable, Active Low | CSA, EN, IEC, UL | 60950-1; 62368-1 | |||
371 In Stock | 1 : ¥684.18000 Tray | Tray | Active | Isolated Module, Digital | 2 | -36V | -75V | -48V | - | - | - | 10A | - | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 98.5% | Through Hole | 18-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.54" H (58.4mm x 36.8mm x 13.7mm) | Quarter Brick | - | - | - | |||
137 In Stock 1,560 Factory | 1 : ¥674.33000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 60V | 3.3V ~ 24V | - | - | - | 33A | 500 W | - | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.50" H (36.8mm x 34.0mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1 | |||
108 In Stock | 1 : ¥610.87000 Box | Box | Active | Isolated Module | 1 | 40V | 60V | 12V | - | - | - | 50A | 600 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 85°C | 95.6% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.3mm) | Quarter Brick | Enable, Active Low | CE, cUL, TUV, UL | 60950-1; 62368-1 | |||
30 In Stock | 1 : ¥975.04000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 42A | 500 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 8-DIP Module | 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) | - | Enable, Active Low | cUL, UL | 60950-1 | |||
16 In Stock | 1 : ¥537.56000 Tray | Tray | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.2% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm) | - | Enable, Active Low | - | - | |||
9 In Stock | 1 : ¥773.75000 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 36V | 75V | 12V | - | - | - | 33A | 396 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.3% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 1 : ¥682.70000 Tray | Tray | Active | Isolated Module, Digital | 1 | 36V | 75V | 12V | - | - | - | 33A | 396 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -40°C ~ 85°C (With Derating) | 95.5% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm) | Eighth Brick | - | CE, cURus | - |