CHS5004812 | |
---|---|
DigiKey Part Number | 1776-1939-ND |
Manufacturer | |
Manufacturer Product Number | CHS5004812 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 42A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS5004812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42A | |
Power (Watts) | 500 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | cUL, UL | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.04000 | ¥975.04 |
5 | ¥967.27800 | ¥4,836.39 |
10 | ¥959.52800 | ¥9,595.28 |
25 | ¥897.62440 | ¥22,440.61 |
50 | ¥866.67140 | ¥43,333.57 |