E48SK12038NRDH | |
---|---|
DigiKey Part Number | 941-E48SK12038NRDH-ND |
Manufacturer | |
Manufacturer Product Number | E48SK12038NRDH |
Description | 36-75VIN, 12V 450W, 2250VISO, W/ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 37.5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 37.5A | |
Power (Watts) | 450 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.6% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CSA, EN, IEC, UL | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.00000 | ¥597.00 |
5 | ¥592.33200 | ¥2,961.66 |
21 | ¥587.66810 | ¥12,341.03 |
42 | ¥541.02619 | ¥22,723.10 |
84 | ¥503.71500 | ¥42,312.06 |